
DR127DR254P20 | |
|---|---|
DigiKey Part Number | DR127DR254P20-ND |
Manufacturer | |
Manufacturer Product Number | DR127DR254P20 |
Description | DUAL ROW 1.27MM PITCH 20-PIN TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | 1.27mm Connector | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" L x 0.700" W (25.40mm x 17.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.82000 | $9.82 |
| Unit Price without VAT: | $9.82000 |
|---|---|
| Unit Price with VAT: | $10.70380 |


