Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 2kHz 80dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT12E-04S200-1

DigiKey Part Number
2603-CT12E-04S200-1TR-ND - Tape & Reel (TR)
2603-CT12E-04S200-1CT-ND - Cut Tape (CT)
2603-CT12E-04S200-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT12E-04S200-1
Description
MAGNETIC XDCR 2-4V SMT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 2kHz 80dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CT12E-04S200-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Challenge Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
2 ~ 4V
Frequency
2kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
80dB @ 3V, 10cm
Current - Supply
80mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.01000$2.01
10$1.56900$15.69
25$1.42600$35.65
50$1.32880$66.44
100$1.23900$123.90
250$1.13088$282.72
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.00920$807.36
1,600$0.94405$1,510.48
2,400$0.90826$2,179.82
4,000$0.90558$3,622.32
Manufacturers Standard Package
Unit Price without VAT:$2.01000
Unit Price with VAT:$2.19090