SPD243001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD243001

DigiKey Part Number
1864-2845-ND
Manufacturer
Manufacturer Product Number
SPD243001
Description
AC/DC DIN RAIL SUPPLY 24V 300W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 12.5A
Datasheet
 Datasheet
EDA/CAD Models
SPD243001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC
DC Voltage - Input (Min)
210V
DC Voltage - Input (Max)
375V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
12.5A
Power (Watts)
300W
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
89%
Operating Temperature
-30°C ~ 71°C (With Derating)
Features
Adjustable Output, IP20, PFC
Size / Dimension
4.59" L x 3.29" W x 4.90" H (116.6mm x 83.6mm x 124.5mm)
Approval Agency
CE, cULus, TUV
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.