
MF72-001.5D15 | |
|---|---|
DigiKey Part Number | 317-1208-ND |
Manufacturer | |
Manufacturer Product Number | MF72-001.5D15 |
Description | ICL 1.5 OHM 20% 8A 17.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1.5 Ohms ±20% 8 A 0.689" (17.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | MF72-001.5D15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 1.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 8 A | |
R @ Current | 52 mOhms | |
Diameter | 0.689" (17.50mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 5 | $1.45400 | $7.27 |
| 10 | $1.34200 | $13.42 |
| 50 | $1.11340 | $55.67 |
| 200 | $0.94770 | $189.54 |
| 400 | $0.87400 | $349.60 |
| 600 | $0.83342 | $500.05 |
| 1,000 | $0.78483 | $784.83 |
| 5,000 | $0.64824 | $3,241.20 |
| Unit Price without VAT: | $1.76000 |
|---|---|
| Unit Price with VAT: | $1.91840 |

