
RM02F2432CT | |
|---|---|
DigiKey Part Number | 4713-RM02F2432CTTR-ND - Tape & Reel (TR) 4713-RM02F2432CT-ND - Cut Tape (CT) 4713-RM02F2432CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F2432CT |
Description | RES0201 1% 24.3K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.02800 | $0.28 |
| 25 | $0.02000 | $0.50 |
| 50 | $0.01580 | $0.79 |
| 100 | $0.01270 | $1.27 |
| 250 | $0.00968 | $2.42 |
| 500 | $0.00800 | $4.00 |
| 1,000 | $0.00669 | $6.69 |
| 5,000 | $0.00464 | $23.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00376 | $56.40 |
| 30,000 | $0.00335 | $100.50 |
| 45,000 | $0.00316 | $142.20 |
| 75,000 | $0.00294 | $220.50 |
| 105,000 | $0.00282 | $296.10 |
| 150,000 | $0.00271 | $406.50 |
| 180,000 | $0.00265 | $477.00 |
| 360,000 | $0.00248 | $892.80 |
| 375,000 | $0.00247 | $926.25 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

