
GMC02X5R105M4R0NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R105M4R0NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R105M4R0NTCT-ND - Cut Tape (CT) 4713-GMC02X5R105M4R0NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R105M4R0NT |
Description | CAP0201 X5R 1UF 20% 4V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.03500 | $0.35 |
| 50 | $0.02280 | $1.14 |
| 100 | $0.01950 | $1.95 |
| 500 | $0.01370 | $6.85 |
| 1,000 | $0.01194 | $11.94 |
| 2,500 | $0.01009 | $25.23 |
| 5,000 | $0.00898 | $44.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00762 | $114.30 |
| 30,000 | $0.00695 | $208.50 |
| 45,000 | $0.00661 | $297.45 |
| 75,000 | $0.00625 | $468.75 |
| 105,000 | $0.00603 | $633.15 |
| 150,000 | $0.00582 | $873.00 |
| 180,000 | $0.00572 | $1,029.60 |
| 360,000 | $0.00539 | $1,940.40 |
| 375,000 | $0.00537 | $2,013.75 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

