Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Oval | |
Color | - | |
Illumination | Non-Illuminated | |
For Use With/Related Products | KSA and KSL Series | |
Mounting Type | Slip On | |
Size | 9.50mm L x 5.60mm W x 4.00mm H | |
Features | - |

