Slide Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Panel Mount
V80214SS05QE
V80214SS05QE

V80214SS05QE

DigiKey Part Number
CKN11959-ND
Manufacturer
Manufacturer Product Number
V80214SS05QE
Description
SWITCH SLIDE DPDT 10A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
V80214SS05QE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
10A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Screwdriver Slot
Actuator Length
Flush
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Features
O - Marking, Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyester, Glass Filled
Switch Travel
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$14.52000$14.52
10$12.64100$126.41
50$11.45020$572.51
100$10.96710$1,096.71
250$10.35560$2,588.90
450$9.97931$4,490.69
950$9.51865$9,042.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$14.52000
Unit Price with VAT:$15.82680