T101SHZBE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: $2.93075
Datasheet

Similar


E-Switch
In Stock: 405
Unit Price: $4.14000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $2.72770
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $2.93075
Datasheet

Similar


E-Switch
In Stock: 468
Unit Price: $5.25000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $2.97455
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $3.21685
Datasheet

Similar


WEC
In Stock: 151
Unit Price: $7.68867
Datasheet

Similar


WEC
In Stock: 119
Unit Price: $8.52667
Datasheet

Similar


WEC
In Stock: 65
Unit Price: $10.07500
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $6.92780
Datasheet

Similar


WEC
In Stock: 210
Unit Price: $10.63000
Datasheet
T101LHAVKE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T101LHAVKE

T101SHZBE

DigiKey Part Number
T101SHZBE-ND
Manufacturer
Manufacturer Product Number
T101SHZBE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
T101SHZBE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
9.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 4.95mm Dia
Bushing Thread
10-48
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.