

SWITCH A20405RNCQK | |
|---|---|
DigiKey Part Number | CKN11380-ND |
Manufacturer | |
Manufacturer Product Number | SWITCH A20405RNCQK |
Description | SWITCH ROTARY 4POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position DP4T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SWITCH A20405RNCQK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals, Splashproof Bushing Seal | |
Depth Behind Panel | 14.48mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.68000 | $21.68 |
| 5 | $18.61000 | $93.05 |
| 10 | $17.42800 | $174.28 |
| 36 | $15.42694 | $555.37 |
| 72 | $14.43736 | $1,039.49 |
| 108 | $13.88611 | $1,499.70 |
| 252 | $12.79571 | $3,224.52 |
| 504 | $11.96202 | $6,028.86 |
| 1,008 | $11.71855 | $11,812.30 |
| Unit Price without VAT: | $21.68000 |
|---|---|
| Unit Price with VAT: | $23.63120 |


