

SWITCH 7101P3Y9A2BE | |
|---|---|
DigiKey Part Number | CKN11583-ND |
Manufacturer | |
Manufacturer Product Number | SWITCH 7101P3Y9A2BE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SWITCH 7101P3Y9A2BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flat Anti-Rotation | |
Actuator Length | 11.43mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.54000 | $17.54 |
| 10 | $15.14100 | $151.41 |
| 25 | $14.27640 | $356.91 |
| 80 | $13.24763 | $1,059.81 |
| 160 | $12.66881 | $2,027.01 |
| 320 | $12.11422 | $3,876.55 |
| 560 | $11.68345 | $6,542.73 |
| 1,040 | $11.22399 | $11,672.95 |
| Unit Price without VAT: | $17.54000 |
|---|---|
| Unit Price with VAT: | $19.11860 |

