

SDA12H0B | |
|---|---|
DigiKey Part Number | CKN6104-ND |
Manufacturer | |
Manufacturer Product Number | SDA12H0B |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA12H0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 12 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.183" (4.65mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 1.279" (32.50mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 14 | $3.75000 | $52.50 |
| 28 | $3.53929 | $99.10 |
| 112 | $3.15375 | $353.22 |
| 252 | $2.95440 | $744.51 |
| 504 | $2.80075 | $1,411.58 |
| 1,008 | $2.66260 | $2,683.90 |
| 2,506 | $2.50403 | $6,275.10 |
| 5,012 | $2.39986 | $12,028.10 |
| Unit Price without VAT: | $4.60000 |
|---|---|
| Unit Price with VAT: | $5.01400 |

