Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILS TC180 60

DigiKey Part Number
108-ILSTC18060-ND
Manufacturer
Manufacturer Product Number
ILS TC180 60
Description
SWITCH TACTILE SPST-NO 0.1A 30V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ILS TC180 60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 30VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
7.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
7.20mm x 6.80mm
Illumination
Illuminated
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
3.4 VDC
Operating Force
180gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 932
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$1.34000$1.34
10$1.17200$11.72
25$1.10880$27.72
100$1.01870$101.87
250$0.96248$240.62
500$0.92174$460.87
1,000$0.88249$882.49
3,000$0.82333$2,469.99
5,000$0.79707$3,985.35
Manufacturers Standard Package
Unit Price without VAT:$1.34000
Unit Price with VAT:$1.46060