
ILS TB250 60 | |
|---|---|
DigiKey Part Number | 108-ILSTB25060-ND |
Manufacturer | |
Manufacturer Product Number | ILS TB250 60 |
Description | SWITCH TACTILE SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ILS TB250 60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 30VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 3.4 VDC | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.01000 | $2.01 |
| 10 | $1.75100 | $17.51 |
| 25 | $1.65720 | $41.43 |
| 100 | $1.52220 | $152.22 |
| 250 | $1.43812 | $359.53 |
| 500 | $1.37710 | $688.55 |
| 1,000 | $1.31839 | $1,318.39 |
| 3,000 | $1.22988 | $3,689.64 |
| 5,000 | $1.19062 | $5,953.10 |
| Unit Price without VAT: | $2.01000 |
|---|---|
| Unit Price with VAT: | $2.19090 |










