
ILS TA180 40 | |
|---|---|
DigiKey Part Number | 108-ILSTA18040-ND |
Manufacturer | |
Manufacturer Product Number | ILS TA180 40 |
Description | SWITCH TACTILE SPST-NO 0.1A 30V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ILS TA180 40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 30VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.70mm x 6.10mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.2 VDC | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $1.22000 | $12.20 |
| 25 | $1.13560 | $28.39 |
| 100 | $1.01230 | $101.23 |
| 250 | $0.93784 | $234.46 |
| 500 | $0.88616 | $443.08 |
| Unit Price without VAT: | $1.43000 |
|---|---|
| Unit Price with VAT: | $1.55870 |

