



GSPTS004302 | |
|---|---|
DigiKey Part Number | CKN12324-2-ND - Tape & Reel (TR) CKN12324-1-ND - Cut Tape (CT) CKN12324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSPTS004302 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GSPTS004302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.29400 | $2.94 |
| 25 | $0.27520 | $6.88 |
| 100 | $0.24700 | $24.70 |
| 250 | $0.22900 | $57.25 |
| 500 | $0.21608 | $108.04 |
| 1,000 | $0.20396 | $203.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18659 | $559.77 |
| 6,000 | $0.17687 | $1,061.22 |
| 9,000 | $0.17164 | $1,544.76 |
| 15,000 | $0.16552 | $2,482.80 |
| 21,000 | $0.16178 | $3,397.38 |
| 30,000 | $0.15804 | $4,741.20 |
| 75,000 | $0.14951 | $11,213.25 |
| Unit Price without VAT: | $0.33000 |
|---|---|
| Unit Price with VAT: | $0.35970 |











