
GSPTS004103 | |
|---|---|
DigiKey Part Number | CKN12318-2-ND - Tape & Reel (TR) CKN12318-1-ND - Cut Tape (CT) CKN12318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSPTS004103 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GSPTS004103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.27300 | $2.73 |
| 25 | $0.25560 | $6.39 |
| 100 | $0.22950 | $22.95 |
| 250 | $0.21284 | $53.21 |
| 500 | $0.20088 | $100.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.18337 | $275.06 |
| 3,000 | $0.17340 | $520.20 |
| 4,500 | $0.16798 | $755.91 |
| 7,500 | $0.16159 | $1,211.93 |
| 10,500 | $0.15766 | $1,655.43 |
| 15,000 | $0.15371 | $2,305.65 |
| 37,500 | $0.14464 | $5,424.00 |
| 75,000 | $0.13872 | $10,404.00 |
| Unit Price without VAT: | $0.31000 |
|---|---|
| Unit Price with VAT: | $0.33790 |





