
GSPTS004007 | |
|---|---|
DigiKey Part Number | CKN12312-2-ND - Tape & Reel (TR) CKN12312-1-ND - Cut Tape (CT) CKN12312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSPTS004007 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GSPTS004007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 320gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.24100 | $2.41 |
| 25 | $0.22640 | $5.66 |
| 100 | $0.20310 | $20.31 |
| 250 | $0.18848 | $47.12 |
| 500 | $0.17786 | $88.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.16233 | $243.50 |
| 3,000 | $0.15346 | $460.38 |
| 4,500 | $0.14863 | $668.84 |
| 7,500 | $0.14293 | $1,071.97 |
| 10,500 | $0.13942 | $1,463.91 |
| 15,000 | $0.13589 | $2,038.35 |
| 37,500 | $0.12777 | $4,791.38 |
| 75,000 | $0.12246 | $9,184.50 |
| Unit Price without VAT: | $0.28000 |
|---|---|
| Unit Price with VAT: | $0.30520 |






