

GSPTS0005 | |
|---|---|
DigiKey Part Number | CKN12216-2-ND - Tape & Reel (TR) CKN12216-1-ND - Cut Tape (CT) CKN12216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSPTS0005 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GSPTS0005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Oval Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.20mm x 3.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.26600 | $2.66 |
| 25 | $0.24920 | $6.23 |
| 100 | $0.22370 | $22.37 |
| 250 | $0.20748 | $51.87 |
| 500 | $0.19578 | $97.89 |
| 1,000 | $0.18478 | $184.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16898 | $506.94 |
| 6,000 | $0.16013 | $960.78 |
| 9,000 | $0.15535 | $1,398.15 |
| 15,000 | $0.14976 | $2,246.40 |
| 21,000 | $0.14634 | $3,073.14 |
| 30,000 | $0.14292 | $4,287.60 |
| 75,000 | $0.13512 | $10,134.00 |
| Unit Price without VAT: | $0.31000 |
|---|---|
| Unit Price with VAT: | $0.33790 |









