

ELUMEETHQ6C12 | |
|---|---|
DigiKey Part Number | CKN9040-ND |
Manufacturer | |
Manufacturer Product Number | ELUMEETHQ6C12 |
Description | SWITCH PUSH SPDT 0.25A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ELUMEETHQ6C12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 250mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 80°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.18000 | $16.18 |
| 10 | $13.95800 | $139.58 |
| 25 | $13.16120 | $329.03 |
| 60 | $12.44133 | $746.48 |
| 120 | $11.89825 | $1,427.79 |
| 240 | $11.37796 | $2,730.71 |
| 480 | $10.87948 | $5,222.15 |
| 960 | $10.40184 | $9,985.77 |
| Unit Price without VAT: | $16.18000 |
|---|---|
| Unit Price with VAT: | $17.63620 |

