E201SD1CGE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: $4.55306
Datasheet

Similar


E-Switch
In Stock: 5
Unit Price: $6.69000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $5.48930
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $4.33305
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $8.89360
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: $48.50000
Datasheet
Toggle Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Through Hole

E201SD1CGE

DigiKey Part Number
E201SD1CGE-ND
Manufacturer
Manufacturer Product Number
E201SD1CGE
Description
SWITCH TOGGLE DPDT 7.5A 125V
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
E201SD1CGE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
7.5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
12.70mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.