
AFBR-5921ALZ | |
|---|---|
DigiKey Part Number | 516-AFBR-5921ALZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5921ALZ |
Description | TXRX SSF 3.3V 2/1GBS PTH 2X5 |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 2.125Gbps 850nm 3.3V LC Duplex Through Hole |
EDA/CAD Models | AFBR-5921ALZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 2.125Gbps | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole | |
Base Product Number |

