


SRP1038WA-6R8M | |
|---|---|
DigiKey Part Number | 118-SRP1038WA-6R8MTR-ND - Tape & Reel (TR) 118-SRP1038WA-6R8MCT-ND - Cut Tape (CT) 118-SRP1038WA-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038WA-6R8M |
Description | IND,11X10X3.8MM,6.8UH20%,10A,SHD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 10 A 19mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1038WA-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.69600 | $16.96 |
| 25 | $1.56880 | $39.22 |
| 50 | $1.47880 | $73.94 |
| 100 | $1.39430 | $139.43 |
| 250 | $1.29000 | $322.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.21640 | $608.20 |
| 1,000 | $1.14706 | $1,147.06 |
| 1,500 | $1.10840 | $1,662.60 |
| 2,500 | $1.06158 | $2,653.95 |
| 3,500 | $1.03186 | $3,611.51 |
| 5,000 | $1.01007 | $5,050.35 |
| Unit Price without VAT: | $2.06000 |
|---|---|
| Unit Price with VAT: | $2.24540 |

