


SRP1038WA-4R7M | |
|---|---|
DigiKey Part Number | 118-SRP1038WA-4R7MTR-ND - Tape & Reel (TR) 118-SRP1038WA-4R7MCT-ND - Cut Tape (CT) 118-SRP1038WA-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038WA-4R7M |
Description | IND,11X10X3.8MM,4.7UH20%,11A,SHD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 11 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.22056 | $610.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.42000 | $2.42 |
| 10 | $1.88100 | $18.81 |
| 25 | $1.70080 | $42.52 |
| 50 | $1.57580 | $78.79 |
| 100 | $1.45950 | $145.95 |
| 250 | $1.31852 | $329.63 |
| Unit Price without VAT: | $2.42000 |
|---|---|
| Unit Price with VAT: | $2.63780 |

