
SRN6045HA-470M | |
|---|---|
DigiKey Part Number | 118-SRN6045HA-470MTR-ND - Tape & Reel (TR) 118-SRN6045HA-470MCT-ND - Cut Tape (CT) 118-SRN6045HA-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045HA-470M |
Description | IND,6X6X4.7MM,47UH20%,1A,SEMI-SH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 1 A 305mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 305mOhm Max | |
Q @ Freq | 23 @ 2.52MHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.50900 | $5.09 |
| 100 | $0.41780 | $41.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.34359 | $343.59 |
| 2,000 | $0.32398 | $647.96 |
| 3,000 | $0.31304 | $939.12 |
| 5,000 | $0.29979 | $1,498.95 |
| 7,000 | $0.29138 | $2,039.66 |
| 10,000 | $0.28273 | $2,827.30 |
| 25,000 | $0.26471 | $6,617.75 |
| Unit Price without VAT: | $0.61000 |
|---|---|
| Unit Price with VAT: | $0.66490 |

