SMAJ58A-QH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 1,496
Unit Price: $0.50000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 14,177
Unit Price: $0.59000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 49,565
Unit Price: $0.43000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 29,990
Unit Price: $0.54000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.14210
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.15363
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3,315
Unit Price: $0.43000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,800
Unit Price: $0.61000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 15
Unit Price: $0.40000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,706
Unit Price: $0.42000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,427
Unit Price: $0.68000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.25208
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.15548
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.28688
Datasheet
93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA
Bourns SMxJ-Q Series Diodes | Digi-Key Daily

SMAJ58A-QH

DigiKey Part Number
SMAJ58A-QH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ58A-QH
Description
TVS DIODE 58VWM 93.6VC DO214AC
Customer Reference
Detailed Description
93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ58A-QH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
4.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.