


SMAJ400A | |
|---|---|
DigiKey Part Number | 118-SMAJ400ATR-ND - Tape & Reel (TR) 118-SMAJ400ACT-ND - Cut Tape (CT) 118-SMAJ400ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ400A |
Description | TVS DIODE 400VWM 648VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ400A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V | |
Voltage - Breakdown (Min) | 447V | |
Voltage - Clamping (Max) @ Ipp | 648V | |
Current - Peak Pulse (10/1000µs) | 600mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.61300 | $6.13 |
| 100 | $0.41940 | $41.94 |
| 500 | $0.33018 | $165.09 |
| 1,000 | $0.27725 | $277.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22640 | $1,132.00 |
| Unit Price without VAT: | $0.81000 |
|---|---|
| Unit Price with VAT: | $0.88290 |


