
SM43P01EL | |
|---|---|
DigiKey Part Number | 118-SM43P01ELTR-ND - Tape & Reel (TR) 118-SM43P01ELCT-ND - Cut Tape (CT) 118-SM43P01ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM43P01EL |
Description | LAN TRANSFORMER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T, Power over Ethernet (PoE) | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.650" L x 0.406" W (16.50mm x 10.30mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Operating Temperature | 0°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.61000 | $5.61 |
| 10 | $5.07700 | $50.77 |
| 25 | $4.87280 | $121.82 |
| 50 | $4.72360 | $236.18 |
| 100 | $4.57760 | $457.76 |
| 250 | $4.39080 | $1,097.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $4.16299 | $3,330.39 |
| 1,600 | $4.03213 | $6,451.41 |
| 2,400 | $3.95725 | $9,497.40 |
| Unit Price without VAT: | $5.61000 |
|---|---|
| Unit Price with VAT: | $6.11490 |


