
SF-3812F6000T-2 | |
|---|---|
DigiKey Part Number | 118-SF-3812F6000T-2TR-ND - Tape & Reel (TR) 118-SF-3812F6000T-2CT-ND - Cut Tape (CT) 118-SF-3812F6000T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-3812F6000T-2 |
Description | FUSE BRD MT 60A 250VAC 100VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 A 250 V 100 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-3812F6000T-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 4224.0 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.0009 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.27000 | $7.27 |
| 5 | $6.03000 | $30.15 |
| 10 | $5.56600 | $55.66 |
| 50 | $4.61600 | $230.80 |
| 100 | $4.25730 | $425.73 |
| 250 | $3.82356 | $955.89 |
| 500 | $3.62372 | $1,811.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.96055 | $7,401.38 |
| Unit Price without VAT: | $7.27000 |
|---|---|
| Unit Price with VAT: | $7.92430 |











