
SF-1206S160W-2 | |
|---|---|
DigiKey Part Number | SF-1206S160W-2TR-ND - Tape & Reel (TR) SF-1206S160W-2CT-ND - Cut Tape (CT) SF-1206S160W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206S160W-2 |
Description | FUSE BOARD MOUNT 1.6A 65VDC 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206S160W-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.52 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm) | |
DC Cold Resistance | 0.043 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 5 | $1.46800 | $7.34 |
| 10 | $1.35600 | $13.56 |
| 50 | $1.12480 | $56.24 |
| 100 | $1.03780 | $103.78 |
| 250 | $0.93276 | $233.19 |
| 500 | $0.86014 | $430.07 |
| 1,000 | $0.79283 | $792.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.68339 | $2,391.87 |
| 7,000 | $0.62889 | $4,402.23 |
| 10,500 | $0.62694 | $6,582.87 |
| Unit Price without VAT: | $1.77000 |
|---|---|
| Unit Price with VAT: | $1.92930 |

