
RL622-151K-RC | |
|---|---|
DigiKey Part Number | M9995-ND |
Manufacturer | |
Manufacturer Product Number | RL622-151K-RC |
Description | FIXED IND 150UH 750MA 370MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 750 mA 370mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RL622-151K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 370mOhm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 3.2MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $1.02100 | $10.21 |
| 25 | $0.94400 | $23.60 |
| 50 | $0.89020 | $44.51 |
| 100 | $0.83940 | $83.94 |
| 300 | $0.76460 | $229.38 |
| 500 | $0.73216 | $366.08 |
| 1,000 | $0.69039 | $690.39 |
| 2,500 | $0.63887 | $1,597.18 |
| Unit Price without VAT: | $1.24000 |
|---|---|
| Unit Price with VAT: | $1.35160 |

