
CR1206-FX-42R2ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-42R2ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-42R2ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-42R2ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-42R2ELF |
Description | RES SMD 42.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-42R2ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.06300 | $0.63 |
| 25 | $0.04720 | $1.18 |
| 50 | $0.03900 | $1.95 |
| 100 | $0.03260 | $3.26 |
| 250 | $0.02612 | $6.53 |
| 500 | $0.02244 | $11.22 |
| 1,000 | $0.01950 | $19.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01486 | $74.30 |
| 10,000 | $0.01206 | $120.60 |
| 15,000 | $0.01051 | $157.65 |
| 25,000 | $0.00896 | $224.00 |
| 35,000 | $0.00892 | $312.20 |
| 50,000 | $0.00888 | $444.00 |
| 60,000 | $0.00886 | $531.60 |
| 120,000 | $0.00879 | $1,054.80 |
| 125,000 | $0.00878 | $1,097.50 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

