
CM322522-220JL | |
|---|---|
DigiKey Part Number | 118-CM322522-220JLTR-ND - Tape & Reel (TR) 118-CM322522-220JLCT-ND - Cut Tape (CT) 118-CM322522-220JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM322522-220JL |
Description | FIXED IND 22UH 105MA 3.7 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 105 mA 3.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-220JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.7Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.26900 | $2.69 |
| 100 | $0.22120 | $22.12 |
| 1,000 | $0.18194 | $181.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.17155 | $343.10 |
| 4,000 | $0.16175 | $647.00 |
| 6,000 | $0.15629 | $937.74 |
| 10,000 | $0.14967 | $1,496.70 |
| 14,000 | $0.14547 | $2,036.58 |
| 20,000 | $0.14115 | $2,823.00 |
| 50,000 | $0.13065 | $6,532.50 |
| 100,000 | $0.13061 | $13,061.00 |
| Unit Price without VAT: | $0.32000 |
|---|---|
| Unit Price with VAT: | $0.34880 |

