50 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG0402MLD-12G

DigiKey Part Number
118-CG0402MLD-12GTR-ND - Tape & Reel (TR)
118-CG0402MLD-12GCT-ND - Cut Tape (CT)
118-CG0402MLD-12GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG0402MLD-12G
Description
VARISTOR 50V 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CG0402MLD-12G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
12 V
Varistor Voltage (Typ)
50 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
5 pF @ 1 MHz
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 20,000 View Now
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.16300$1.63
25$0.14360$3.59
100$0.12190$12.19
250$0.11164$27.91
500$0.10540$52.70
1,000$0.10028$100.28
2,500$0.09592$239.80
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08895$889.50
20,000$0.08674$1,734.80
30,000$0.08563$2,568.90
50,000$0.08441$4,220.50
70,000$0.08369$5,858.30
100,000$0.08301$8,301.00
Manufacturers Standard Package
Unit Price without VAT:$0.24000
Unit Price with VAT:$0.26160

Other Suppliers on DigiKey

20,000In Stock
Ships from WEC