
CAT16-561J4LF | |
|---|---|
DigiKey Part Number | CAT16-561J4LFTR-ND - Tape & Reel (TR) CAT16-561J4LFCT-ND - Cut Tape (CT) CAT16-561J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-561J4LF |
Description | RES ARRAY 4 RES 560 OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-561J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 560 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.061" W (3.20mm x 1.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.05900 | $0.59 |
| 25 | $0.04840 | $1.21 |
| 50 | $0.04260 | $2.13 |
| 100 | $0.03730 | $3.73 |
| 250 | $0.03172 | $7.93 |
| 500 | $0.02814 | $14.07 |
| 1,000 | $0.02512 | $25.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01972 | $98.60 |
| 10,000 | $0.01795 | $179.50 |
| 15,000 | $0.01705 | $255.75 |
| 25,000 | $0.01602 | $400.50 |
| 35,000 | $0.01540 | $539.00 |
| 50,000 | $0.01481 | $740.50 |
| 60,000 | $0.01452 | $871.20 |
| 120,000 | $0.01353 | $1,623.60 |
| 125,000 | $0.01348 | $1,685.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

