


BPS320-AA100P-4KG | |
|---|---|
DigiKey Part Number | 118-BPS320-AA100P-4KGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPS320-AA100P-4KG |
Description | SENSOR 100PSIA .15V 8SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Absolute 0 mV ~ 150 mV (5V) 4-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Pressure Type | Absolute | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 150 mV (5V) | |
Accuracy | ±0.2% | |
Voltage - Supply | 15V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 200PSI (1378.95kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.16284 | $5,581.42 |
| Unit Price without VAT: | $11.16284 |
|---|---|
| Unit Price with VAT: | $12.16750 |

