BPS230-D3P0-S10E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensirion AG
In Stock: 15,379
Unit Price: $2.87000
Datasheet
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Surface Mount
Bourns Environmental Sensors | Digi-Key Daily

BPS230-D3P0-S10E

DigiKey Part Number
BPS230-D3P0-S10ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BPS230-D3P0-S10E
Description
HUMIDITY SENSOR, 0 - 100% RH, DI
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BPS230-D3P0-S10E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
10 b
Accuracy
±3% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
1.62V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes