850 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A DCR 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
850 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A DCR 30mOhm
Bourns Magnetic Capabilities

7111-RC

DigiKey Part Number
7111-RC-ND
Manufacturer
Manufacturer Product Number
7111-RC
Description
CMC 850UH 3A 2LN TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
850 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A DCR 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
7111-RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
850 µH @ 1 kHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
30mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.700" Dia x 0.550" W (17.78mm x 13.97mm)
Height (Max)
0.700" (17.78mm)
Package / Case
Vertical, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$5.31000$5.31
10$4.36800$43.68
25$4.04080$101.02
50$3.81020$190.51
143$3.48531$498.40
286$3.28668$939.99
572$3.09958$1,772.96
1,001$2.95657$2,959.53
2,574$2.89089$7,441.15
Manufacturers Standard Package
Unit Price without VAT:$5.31000
Unit Price with VAT:$5.78790