
4609X-AP1-472LF | |
|---|---|
DigiKey Part Number | 118-4609X-AP1-472LFCT-ND - Cut Tape (CT) 118-4609X-AP1-472LFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4609X-AP1-472LF |
Description | RES ARRAY 8 RES 4.7K OHM 9SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4609X-AP1-472LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 9 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP | |
Supplier Device Package | 9-SIP | |
Size / Dimension | 0.898" L x 0.098" W (22.81mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.70100 | $7.01 |
| 25 | $0.59760 | $14.94 |
| 50 | $0.53280 | $26.64 |
| 100 | $0.47740 | $47.74 |
| 250 | $0.41696 | $104.24 |
| 500 | $0.37900 | $189.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.34680 | $346.80 |
| 2,000 | $0.31941 | $638.82 |
| 3,000 | $0.30534 | $916.02 |
| 5,000 | $0.28943 | $1,447.15 |
| 7,000 | $0.27994 | $1,959.58 |
| 10,000 | $0.27068 | $2,706.80 |
| 12,000 | $0.26624 | $3,194.88 |
| 24,000 | $0.25098 | $6,023.52 |
| 25,000 | $0.25016 | $6,254.00 |
| Unit Price without VAT: | $1.09000 |
|---|---|
| Unit Price with VAT: | $1.18810 |

