
3296X-1-102ALF | |
|---|---|
DigiKey Part Number | 118-3296X-1-102ALFCT-ND - Cut Tape (CT) 118-3296X-1-102ALFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3296X-1-102ALF |
Description | TRIMMER 1K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296X-1-102ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.56000 | $4.56 |
| 10 | $3.84000 | $38.40 |
| 25 | $3.58200 | $89.55 |
| 50 | $3.39800 | $169.90 |
| 100 | $3.22250 | $322.25 |
| 250 | $3.00336 | $750.84 |
| 500 | $2.84698 | $1,423.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.69831 | $2,698.31 |
| Unit Price without VAT: | $4.56000 |
|---|---|
| Unit Price with VAT: | $4.97040 |

