
3214W-1-201E | |
|---|---|
DigiKey Part Number | 3214W-201ETR-ND - Tape & Reel (TR) 3214W-201ECT-ND - Cut Tape (CT) 3214W-201EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214W-1-201E |
Description | TRIMMER 200 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214W-1-201E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.98400 | $29.84 |
| 25 | $2.78520 | $69.63 |
| 50 | $2.64240 | $132.12 |
| 100 | $2.50620 | $250.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.33608 | $584.02 |
| 500 | $2.21458 | $1,107.29 |
| 750 | $2.14629 | $1,609.72 |
| 1,250 | $2.06312 | $2,578.90 |
| 1,750 | $2.01002 | $3,517.53 |
| 2,500 | $1.95517 | $4,887.93 |
| 3,000 | $1.92771 | $5,783.13 |
| 6,000 | $1.82663 | $10,959.78 |
| 6,250 | $1.82083 | $11,380.19 |
| Unit Price without VAT: | $3.54000 |
|---|---|
| Unit Price with VAT: | $3.85860 |



