2x00 Vertical Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2103-V-RC

DigiKey Part Number
2103-V-RC-ND
Manufacturer
Manufacturer Product Number
2103-V-RC
Description
FIXED IND 15UH 7.7A 12 MOHM TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Toroidal Inductor 7.7 A 12mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
2103-V-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.860" Dia x 0.450" W (21.84mm x 11.43mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$3.30000$3.30
10$2.71800$27.18
48$2.37917$114.20
96$2.24333$215.36
144$2.16750$312.12
288$2.04378$588.61
528$1.94159$1,025.16
1,008$1.83827$1,852.98
2,544$1.70667$4,341.77
Manufacturers Standard Package
Unit Price without VAT:$3.30000
Unit Price with VAT:$3.59700