
SDC-450 | |
|---|---|
DigiKey Part Number | 492-1839-ND |
Manufacturer | |
Manufacturer Product Number | SDC-450 |
Description | CARD GUIDE SNAP 4.5LX.075"SW NAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SDC-450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 4.500" (114.30mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $1.08400 | $10.84 |
| 25 | $1.01520 | $25.38 |
| 50 | $0.96680 | $48.34 |
| 100 | $0.92060 | $92.06 |
| 300 | $0.85190 | $255.57 |
| 500 | $0.82170 | $410.85 |
| 1,000 | $0.78249 | $782.49 |
| 2,500 | $0.73349 | $1,833.72 |
| Unit Price without VAT: | $1.28000 |
|---|---|
| Unit Price with VAT: | $1.39520 |

