
SDC-250 | |
|---|---|
DigiKey Part Number | 492-1838-ND |
Manufacturer | |
Manufacturer Product Number | SDC-250 |
Description | CARD GUIDE SNAP 2.5LX.075"SW NAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SDC-250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 2.500" (63.50mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $1.03100 | $10.31 |
| 25 | $0.96680 | $24.17 |
| 50 | $0.92040 | $46.02 |
| 100 | $0.87650 | $87.65 |
| 300 | $0.81093 | $243.28 |
| 500 | $0.78220 | $391.10 |
| 1,000 | $0.74485 | $744.85 |
| 2,500 | $0.69822 | $1,745.55 |
| Unit Price without VAT: | $1.21000 |
|---|---|
| Unit Price with VAT: | $1.31890 |

