
SDC-250-CI | |
|---|---|
DigiKey Part Number | SDC-250-CI-ND |
Manufacturer | |
Manufacturer Product Number | SDC-250-CI |
Description | CARD GUIDE SNAP COND 2.5"L NAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SDC-250-CI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 2.500" (63.50mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.17380 | $317.38 |
| Unit Price without VAT: | $3.17380 |
|---|---|
| Unit Price with VAT: | $3.45944 |

