LED Panel Indicator White Fresnel 120° 24V ~ 28V 20mA Wire Leads - 5.9" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5-B5W28V

DigiKey Part Number
492-1399-ND
Manufacturer
Manufacturer Product Number
PM5-B5W28V
Description
LED PNL IND WHT FRESNEL 5.10MM
Customer Reference
Detailed Description
LED Panel Indicator White Fresnel 120° 24V ~ 28V 20mA Wire Leads - 5.9" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
PM5-B5W28V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Obsolete
Type
LED
Lamp Color
White
Lens Color
White
Lens Transparency
Fresnel
Ratings
AC/DC
Voltage
24V ~ 28V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.20" (5.08mm)
Lens Size
5.10mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
414mcd
Wavelength - Peak
-
Viewing Angle
120°
Termination Style
Wire Leads - 5.9" (150.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.