



PM3SRD | |
|---|---|
DigiKey Part Number | 492-1801-ND |
Manufacturer | |
Manufacturer Product Number | PM3SRD |
Description | LED PNL IND RED DIFFUSED 3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 40° 1.7V 30mA |
Datasheet | Datasheet |
EDA/CAD Models | PM3SRD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.7V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 40mcd | |
Wavelength - Peak | 645nm | |
Viewing Angle | 40° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.92200 | $9.22 |
| 100 | $0.67990 | $67.99 |
| 500 | $0.57166 | $285.83 |
| 1,000 | $0.53624 | $536.24 |
| 2,000 | $0.50617 | $1,012.34 |
| 5,000 | $0.47331 | $2,366.55 |
| 10,000 | $0.45284 | $4,528.40 |
| 25,000 | $0.43053 | $10,763.25 |
| Unit Price without VAT: | $1.32000 |
|---|---|
| Unit Price with VAT: | $1.43880 |

