
H485CGYHBWD | |
|---|---|
DigiKey Part Number | H485CGYHBWD-ND |
Manufacturer | |
Manufacturer Product Number | H485CGYHBWD |
Description | LED CBI 1.8MM QUAD BLU/GN/R/Y RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Blue (x 1), Green (x 1), Red (x 1), Yellow (x 1) Diffused 4V Blue, 2.1V Green, 2V Red, 2V Yellow 20mA Blue, 20mA Green, 20mA Red, 20mA Yellow Round with Domed Top 1.80mm Dia |
Datasheet | Datasheet |
EDA/CAD Models | H485CGYHBWD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Blue (x 1), Green (x 1), Red (x 1), Yellow (x 1) | |
Wavelength - Peak | 430nm, 568nm, 625nm, 590nm | |
Configuration | 4 High | |
Current | 20mA Blue, 20mA Green, 20mA Red, 20mA Yellow | |
Millicandela Rating | 10mcd Blue, 20mcd Green, 20mcd Red, 10mcd Yellow | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage Rating | 4V Blue, 2.1V Green, 2V Red, 2V Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.00470 | $300.47 |
| Unit Price without VAT: | $3.00470 |
|---|---|
| Unit Price with VAT: | $3.27512 |

