
ERM 1-100 | |
|---|---|
DigiKey Part Number | ERM1-100-ND |
Manufacturer | |
Manufacturer Product Number | ERM 1-100 |
Description | LED HOLDER 2-3 LEAD LEDS PVC BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 and 3 Lead LEDs LED Standoff Black PVC 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERM 1-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.100" (2.54mm) | |
LED | 2 and 3 Lead LEDs | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.13200 | $1.32 |
| 100 | $0.09130 | $9.13 |
| 500 | $0.07216 | $36.08 |
| 1,000 | $0.06580 | $65.80 |
| 2,000 | $0.06038 | $120.76 |
| 5,000 | $0.05439 | $271.95 |
| 10,000 | $0.05064 | $506.40 |
| 25,000 | $0.04653 | $1,163.25 |
| Unit Price without VAT: | $0.20000 |
|---|---|
| Unit Price with VAT: | $0.21800 |

