Isolated Module DC DC Converter 1 Output 5V 1A 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLC05-05S100

DigiKey Part Number
2277-BLC05-05S100-ND
Manufacturer
Manufacturer Product Number
BLC05-05S100
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1A 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
BLC05-05S100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
77%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 7 Leads
Size / Dimension
0.91" L x 0.83" W x 0.39" H (23.2mm x 21.1mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$40.33000$40.33
5$38.83600$194.18
10$38.20700$382.07
45$36.87267$1,659.27
90$36.27244$3,264.52
135$35.92533$4,849.92
270$35.33930$9,541.61
Manufacturers Standard Package
Unit Price without VAT:$40.33000
Unit Price with VAT:$43.95970